K12550L80D | Kasp
Padlock, high shackle, level 7, shackle (H) 80 mm, brass, (B) 50 mm, K12550L80D
Order No.: 03L4720
EAN: 5013969900811
MPN:
K12550L80D
Unit Price (€ / pc.)
24.2284 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.23 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2284 €
5 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 80 mm
Technical specifications
Ausführung | Vorhängeschloss, hoher Bügel | |
Breite | 50 mm | |
Bügeldurchmesser | 8 mm | |
Bügelinnenhöhe | 80 mm | |
Material | Messing | |
Sicherheitsstufe | 7 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83011000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |