K12550XD | Kasp
Padlock, closed shackle, level 7, shackle (H) 20 mm, brass, (B) 50 mm, K12550XD
Order No.: 03L4717
EAN: 5013969900835
MPN:
K12550XD
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
5 pcs.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Hardened steel & closed shackle - additional protection from shackle attack
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 8 mm
- Internal shackle height: 20 mm
Technical specifications
Version | Vorhängeschloss, geschlossener Bügel | |
Width | 50 mm | |
Shackle Diameter | 8 mm | |
Stirrup inner height | 20 mm | |
Material | Messing | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |