K12560A1 | Kasp
Padlock, keyed alike, level 10, shackle (H) 34 mm, brass, (B) 60 mm, K12560A1
Order No.: 03L4737
EAN: 5013969900859
MPN:
K12560A1
Unit Price (€ / pc.)
28.1673 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 60 mm
- Shackle diameter: 9,5 mm
- Internal shackle height: 34 mm
Technical specifications
Version | Vorhängeschloss, gleichschließend | |
Width | 60 mm | |
Shackle Diameter | 9.5 mm | |
Stirrup inner height | 34 mm | |
Material | Messing | |
Security Rating | 10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |