K13030D | Kasp

Padlock, level 4, shackle (H) 17 mm, steel, (B) 30 mm, K13030D

Order No.: 03L4741
EAN: 5013969900897
MPN:
K13030D
K13030D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0559 €

- Hardened steel shackle

- Double bolted locking mechanism

- Zinc plated steel laminated body

- 4 steel countersunk rivets - extra strength over traditional locks

- 5 pin cylinder with anti pick mushroom pins

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 30 mm

- Shackle diameter: 5,5 mm

- Internal shackle height: 17 mm

Technical specifications
Version Vorhängeschloss
Width 30 mm
Shackle Diameter 6 mm
Stirrup inner height 17 mm
Material Stahl
Security Rating 4
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes