K13050 | Kasp
Padlock, level 7, shackle (H) 29 mm, steel, (B) 50 mm, K13050
Order No.: 03L4745
EAN: 5013969900958
MPN:
K13050
Unit Price (€ / pc.)
18.3022 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened steel shackle
- Double bolted locking mechanism
- Zinc plated steel laminated body
- 8 steel countersunk rivets - extra strength over traditional locks
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 9,5 mm
- Internal shackle height: 29 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock | |
| Security Rating | 7 | |
| Shackle Diameter | 9 mm | |
| Stirrup inner height | 29 mm | |
| Width | 50 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |