K13050A1 | Kasp
Padlock, keyed alike, level 7, shackle (H) 29 mm, steel, (B) 50 mm, K13050A1
Order No.: 03L4751
EAN: 5013969900965
MPN:
K13050A1
Unit Price (€ / pc.)
22.1459 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Double bolted locking mechanism
- Zinc plated steel laminated body
- 8 steel countersunk rivets - extra strength over traditional locks
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 50 mm
- Shackle diameter: 9,5 mm
- Internal shackle height: 29 mm
Technical specifications
Version | Vorhängeschloss, gleichschließend | |
Width | 50 mm | |
Shackle Diameter | 9 mm | |
Stirrup inner height | 29 mm | |
Material | Stahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |