K13050D2 | Kasp

Padlock, double pack, level 7, shackle (H) 29 mm, steel, (B) 50 mm, K13050D2

Order No.: 03L4748
EAN: 5013969901887
MPN:
K13050D2
K13050D2 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
30.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9043 €

- Hardened steel shackle

- Double bolted locking mechanism

- Zinc plated steel laminated body

- 8 steel countersunk rivets - extra strength over traditional locks

- 5 pin cylinder with anti pick mushroom pins

- Paracentric keyway

- Padlock width: 50 mm

- Shackle diameter: 9,5 mm

- Internal shackle height: 29 mm

- Pack contents: 2 padlocks with 3 keys

- Keyed alike - both locks can be opened with same key

Technical specifications
Version Vorhängeschloss, Doppelpack
Width 50 mm
Shackle Diameter 9 mm
Stirrup inner height 29 mm
Material Stahl
Security Rating 7
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes