K13545L63D | Kasp
All weather padlock, high shackle, level 7, shackle (H) 63 mm, steel, (B) 58 mm, K13545L63D
Order No.: 03L4882
EAN: 5013969244793
MPN:
K13545L63D
Unit Price (€ / pc.)
24.2284 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.23 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2284 €
3 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Padlock designed for extreme weather conditions
- Plastic coated and chrome plated hardened steel shackle
- extra strength and resistance to corrosion
- Plastic coated nickel plated laminated steel body
- Double bolted locking mechanism
- extra strength to resist torsion and pull attacks
- 5 pin cylinder with anti pick mushroom pins
- Keyhole cover - protects the mechanism from dirt and moisture
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 58 mm
- Shackle diameter: 12 mm
- Internal shackle height: 63 mm
Technical specifications
Version | Allwettervorhängeschloss, hoher Bügel | |
Width | 58 mm | |
Shackle Diameter | 12 mm | |
Stirrup inner height | 63 mm | |
Material | Stahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |