K14040GOLD | Kasp
Padlock, level 7, shackle (H) 25 mm, gold-yellow, aluminum/steel, (B) 38 mm, K14040GOLD
Order No.: 03L4755
EAN: 5013969904307
MPN:
K14040GOLD
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Anodised aluminium body
- Hardened steel shackle
- Anti-pick 6 pin cylinder for extra protection against picking
- Anti-bump cylinder
- Double ball bearing locking
- Weather resistant
- Supplied with 2 keys
- Padlock width: 38 mm
- Shackle diameter: 6,3 mm
- Internal shackle height: 25 mm
Technical specifications
Ausführung | Vorhängeschloss | |
Breite | 38 mm | |
Bügeldurchmesser | 6.3 mm | |
Bügelinnenhöhe | 25 mm | |
Farbe | gold-gelb | |
Material | Aluminium/Stahl | |
Sicherheitsstufe | 7 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 83011000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |