K14040GRED | Kasp

Padlock, level 7, shackle (H) 25 mm, green, aluminum/steel, (B) 38 mm, K14040GRED

Order No.: 03L4757
EAN: 5013969904321
MPN:
K14040GRED
K14040GRED Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9924 €

- Anodised aluminium body

- Hardened steel shackle

- Anti-pick 6 pin cylinder for extra protection against picking

- Anti-bump cylinder

- Double ball bearing locking

- Weather resistant

- Supplied with 2 keys

- Padlock width: 38 mm

- Shackle diameter: 6,3 mm

- Internal shackle height: 25 mm

Technical specifications
Version Vorhängeschloss
Width 38 mm
Shackle Diameter 6.3 mm
Stirrup inner height 25 mm
Colour grün
Material Aluminium/Stahl
Security Rating 7
Logistics
Country of origin TW
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes