K14040REDD | Kasp
Padlock, level 7, shackle (H) 25 mm, red, aluminum/steel, (B) 38 mm, K14040REDD
Order No.: 03L4754
EAN: 5013969904291
MPN:
K14040REDD
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Anodised aluminium body
- Hardened steel shackle
- Anti-pick 6 pin cylinder for extra protection against picking
- Anti-bump cylinder
- Double ball bearing locking
- Weather resistant
- Supplied with 2 keys
- Padlock width: 38 mm
- Shackle diameter: 6,3 mm
- Internal shackle height: 25 mm
Technical specifications
Version | Vorhängeschloss | |
Width | 38 mm | |
Shackle Diameter | 6.3 mm | |
Stirrup inner height | 25 mm | |
Colour | rot | |
Material | Aluminium/Stahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |