K14540A1 | Kasp
Padlock, rustproof, keyed alike, level 7, shackle (H) 25 mm, steel, (B) 38 mm, K14540A1
- Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme
weather protection, tested to ISO 9227
- Mirror chromed brass padlock
- Rubber shackle seal to further protect the cylinder from water ingress
- Rust free stainless steel and brass internal components
- Double bolted locking mechanism
- 5 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 40 mm
- Shackle diameter: 6,35 mm
- Internal shackle height: 22 mm
| Filter | Property | Value |
|---|---|---|
| Version | padlock, rustproof, keyed alike | |
| Security Rating | 7 | |
| Shackle Diameter | 6.3 mm | |
| Stirrup inner height | 25 mm | |
| Width | 38 mm | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |