K14540L50D | Kasp
Padlock, stainless steel, high shackle, level 7, shackle (H) 25 mm, steel, (B) 38 mm, K14540L50D
Order No.: 03L4887
EAN: 5013969244847
MPN:
K14540L50D
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme
weather protection, tested to ISO 9227
- Mirror chromed brass padlock
- Rubber shackle seal to further protect the cylinder from water ingress
- Rust free stainless steel and brass internal components
- Double bolted locking mechanism
- 5 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,35 mm
- Internal shackle height: 50 mm
Technical specifications
Version | Vorhängeschloss, rostfrei, hoher Bügel | |
Width | 38 mm | |
Shackle Diameter | 6.3 mm | |
Stirrup inner height | 25 mm | |
Material | Stahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |