K14550A1 | Kasp
Padlock, rustproof, keyed alike, level 7, shackle (H) 28 mm, steel, (B) 50 mm, K14550A1
Order No.: 03L4886
EAN: 5013969244830
MPN:
K14550A1
Unit Price (€ / pc.)
28.1792 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
3 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme
weather protection, tested to ISO 9227
- Mirror chromed brass padlock
- Rubber shackle seal to further protect the cylinder from water ingress
- Rust free stainless steel and brass internal components
- Double bolted locking mechanism
- 5 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 28 mm
Technical specifications
Version | Vorhängeschloss, rostfrei, gleichschließend | |
Width | 50 mm | |
Shackle Diameter | 8 mm | |
Stirrup inner height | 28 mm | |
Material | Stahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |