K14550A3 | Kasp
Padlock, level 7, shackle (H) 29 mm, stainless steel, (B) 17 mm, K14550A3
Order No.: 05L7082
EAN: 5013969247855
MPN:
K14550A3
Unit Price (€ / pc.)
24.9186 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Padlock, K14550A3, Kasp
The K14550A3 padlock has been designed and manufactured to the highest standards to offer a secure padlock with exceptional weather resistance. The mirror chromed solid brass body, rust free internal components, 316 stainless steel shackle and rubber shackle seal combine to provide corrosion resistance in the most extreme environments. Security is paramount, with a double bolted shackle to resist torsion/pull attack and a 5 pin anti-pick cylinder designed to withstand manipulation.
Technical specifications
Version | Vorhängeschloss | |
Width | 17 mm | |
Shackle Diameter | 8 mm | |
Stirrup inner height | 29 mm | |
Material | Edelstahl | |
Security Rating | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |