K14550D | Kasp
Padlock, rustproof, level 7, shackle (H) 28 mm, steel, (B) 50 mm, K14550D
Order No.: 03L4884
EAN: 5013969244816
MPN:
K14550D
Unit Price (€ / pc.)
27.3581 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
3 pcs.
24.6449 €
*incl. VAT plus shipping costs
Subject to prior sale
- Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme
weather protection, tested to ISO 9227
- Mirror chromed brass padlock
- Rubber shackle seal to further protect the cylinder from water ingress
- Rust free stainless steel and brass internal components
- Double bolted locking mechanism
- 5 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 50 mm
- Shackle diameter: 8 mm
- Internal shackle height: 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, rustproof | |
| Security Rating | 7 | |
| Shackle Diameter | 8 mm | |
| Stirrup inner height | 28 mm | |
| Width | 50 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |