K14550L63A1 | Kasp

Padlock, rustproof, high shackle, keyed alike, level 7, shackle (H) 63 mm, steel, (B) 50 mm, K14550L63A1

Order No.: 03L4890
EAN: 5013969244878
MPN:
K14550L63A1
K14550L63A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4640 €
3 pcs.
27.4057 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme

weather protection, tested to ISO 9227

- Mirror chromed brass padlock

- Rubber shackle seal to further protect the cylinder from water ingress

- Rust free stainless steel and brass internal components

- Double bolted locking mechanism

- 5 pin cylinder with anti-pick mushroom pins

- Paracentric keyway

- Supplied with 2 keys

- Keyed alike, all padlocks of this order code can be opened with the same key

- Padlock width: 50 mm

- Shackle diameter: 8 mm

- Internal shackle height: 63 mm

Technical specifications
Version Vorhängeschloss, rostfrei, hoher Bügel, gleichschließend
Width 50 mm
Shackle Diameter 8 mm
Stirrup inner height 63 mm
Material Stahl
Security Rating 7
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes