K15050D | Kasp

Padlock, with shackle protection, level 11, shackle (H) 20 mm, steel, (B) 50 mm, K15050D

Order No.: 03L4759
EAN: 5013969901856
MPN:
K15050D
K15050D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
62.2727 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
62.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.2727 €

- Manufactured from a solid block of marine grade stainless steel

- Stainless steel shackle

- High security padlock

- Rust free internal components & drainage system

- Closed shackle - additional protection from shackle attack

- 5 pin cylinder with anti pick mushroom pins

- Double ball bearing locking mechanism

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 50 mm

- Shackle diameter: 9 mm

- Internal shackle height: 20 mm

Technical specifications
Version Vorhängeschloss, mit Bügelschutz
Width 50 mm
Shackle Diameter 9 mm
Stirrup inner height 20 mm
Material Stahl
Security Rating 11
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes