K16060D | Kasp
Disc lock, level 9, shackle (H) 13 mm, steel, (B) 60 mm, K16060D
Order No.: 03L4760
EAN: 5013969901030
MPN:
K16060D
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Double bolted locking mechanism
- Stainless steel body - maximum resistance against corrosion
- 4 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 60 mm
- Shackle diameter: 8 mm
- Internal shackle height: 13 mm
Technical specifications
Version | Disc Schloss | |
Width | 60 mm | |
Shackle Diameter | 8 mm | |
Stirrup inner height | 13 mm | |
Material | Stahl | |
Security Rating | 9 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |