K16070A1 | Kasp

Disc lock, keyed alike, level 11, shackle (H) 17 mm, steel, (B) 70 mm, K16070A1

Order No.: 03L4765
EAN: 5013969901054
MPN:
K16070A1
K16070A1 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
29.4525 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
29.45 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4525 €
5 pcs.
26.4894 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Hardened steel shackle

- Double bolted locking mechanism

- Stainless steel body - maximum resistance against corrosion

- 5 pin cylinder with anti pick mushroom pins

- Paracentric keyway

- Drill resistant keyway

- Supplied with 2 keys

- Keyed alike, all padlocks of this order code can be opened with the same key

- Padlock width: 70 mm

- Shackle diameter: 10 mm

- Internal shackle height: 17 mm

Technical specifications
Version Disc Schloss, gleichschließend
Width 70 mm
Shackle Diameter 10 mm
Stirrup inner height 17 mm
Material Stahl
Security Rating 11
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes