K16070D | Kasp

Disc lock, level 11, shackle (H) 17 mm, steel, (B) 70 mm, K16070D

Order No.: 08L1076
EAN: 5013969901085
MPN:
K16070D
K16070D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
5 pcs.
22.3958 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disk-type padlocks, type C.K Kasp K16070D.

Made of robust stainless steel. Round lock body for improved protection against forced entry using saws (slip off). The lock cylinder is protected against drilling attempts. 5 lock elements, lock mechanism on both sides; Security level: 11. Lock width: 70 mm. Shackle diameter: 10. Shackle inner height: 17 mm. Supplied with 2 keys.

Type: K16070D, padlock

Technical specifications
Version Disc Schloss
Width 70 mm
Shackle Diameter 10 mm
Stirrup inner height 17 mm
Material Stahl
Security Rating 11
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes