K16070D2 | Kasp
Disc lock, double pack, level 11, shackle (H) 17 mm, steel, (B) 70 mm, K16070D2
As a private customer, you can buy this item as soon as we have it back in stock.
- Hardened steel shackle
- Double bolted locking mechanism
- Stainless steel body - maximum resistance against corrosion
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Drill resistant keyway
- Padlock width: 70 mm
- Shackle diameter: 10 mm
- Internal shackle height: 17 mm
- Pack contents: 2 padlocks with 4 keys
- Keyed alike - both locks can be opened with same key
Ausführung | Disc Schloss, Doppelpack | |
Breite | 70 mm | |
Bügeldurchmesser | 10 mm | |
Bügelinnenhöhe | 17 mm | |
Material | Stahl | |
Sicherheitsstufe | 11 |
Ursprungsland | CN |
Zolltarifnummer | 83011000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |