K17063D | Kasp

Mono block lock, level 8, shackle (H) 14 mm, steel, (B) 64 mm, K17063D

Order No.: 03L4766
EAN: 5013969901092
MPN:
K17063D
K17063D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
29.4168 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
29.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4168 €

- Hardened steel shackle

- Solid brass body

- 5 pin cylinder with anti pick mushroom pins

- Extra protection against picking

- Paracentric keyway

- Supplied with 2 keys

- Padlock width: 63 mm

- Shackle diameter: 10 mm

- Internal shackle height: 14 mm

Technical specifications
Version Mono-Blockschloss
Width 64 mm
Shackle Diameter 10 mm
Stirrup inner height 14 mm
Material Stahl
Security Rating 8
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes