K17580D | Kasp
Mono block lock, level 11, shackle (H) 17 mm, steel, (B) 30 mm, K17580D
Order No.: 03L4770
EAN: 5013969901122
MPN:
K17580D
Unit Price (€ / pc.)
73.066 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened steel shackle
- Solid brass body encased in a hardened steel jacket
- 5 pin cylinder with anti pick mushroom pins
- Double bolted locking mechanism
- Paracentric keyway
- Supplied with 2 keys
- Drill resistant keyway
- Padlock width: 80 mm
- Shackle diameter: 12 mm
- Internal shackle height: 17 mm
Technical specifications
Version | Mono-Blockschloss | |
Width | 30 mm | |
Shackle Diameter | 12 mm | |
Stirrup inner height | 17 mm | |
Material | Stahl | |
Security Rating | 11 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |