K19070D | Kasp

Padlock, level 14, shackle (H) 20 mm, special steel, (B) 70 mm, K19070D

Order No.: 03L4776
EAN: 5013969901153
MPN:
K19070D
K19070D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
124.0813 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
124.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.0813 €

The award winning Kasp 190 series padlocks have been designed and manufactured in accordance with internationally recognised Central European Norm specifications.

- 14 mm Boron Alloy Steel Shackle

- Double ball bearing locking mechanism

- Pearl nickel plated steel body

- 6 pin cylinder with anti-pick mushroom pins

- Paracentric keyway

- Drill resistant keyway

- Supplied with 2 keys

- Padlock width: 70 mm

- Shackle diameter: 14 mm

- Internal shackle height: 20 mm

Technical specifications
Version Vorhängeschloss
Width 70 mm
Shackle Diameter 14 mm
Stirrup inner height 20 mm
Material Spezialstahl
Security Rating 14
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes