K21075D | Kasp

Hasp and staple, level 2, shackle (H) 25 mm, steel, (B x H x T) 28 x 25 x 75 mm, K21075D

Order No.: 03L4782
EAN: 5013969901184
MPN:
K21075D
K21075D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0218 €

- Hardened staple

- Chrome plated finish

- Concealed fixings

- Fixing screws included

- Length: 75 mm

- For maximal shackle diameter of: 9 mm

Technical specifications
Version Überfalle und Schließplatte
Width 28 mm
Shackle Diameter 9 mm
Stirrup inner height 25 mm
Height 25 mm
Material Stahl
Security Rating 2
Depth 75 mm
Logistics
Country of origin CN
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes