K230100D | Kasp
Hasp and staple, level 6, shackle (H) 30 mm, steel, (B x H x T) 35 x 30 x 100 mm, K230100D
Order No.: 03L4787
EAN: 5013969901207
MPN:
K230100D
Unit Price (€ / pc.)
13.1614 € *
Available in 7 Days: 30 pcs. - if ordered today
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 100 mm
- For maximal shackle diameter of: 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hasp and staple | |
| Security Rating | 6 | |
| Shackle Diameter | 10 mm | |
| Stirrup inner height | 30 mm | |
| Width | 35 mm | |
| Height | 30 mm | |
| Depth | 100 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |