K230155D | Kasp
Hasp and staple, level 8, shackle (H) 35 mm, steel, (B x H x T) 45 x 35 x 155 mm, K230155D
Order No.: 03L4788
EAN: 5013969901214
MPN:
K230155D
Unit Price (€ / pc.)
18.802 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 155 mm
- For maximal shackle diameter of: 12 mm
Technical specifications
Version | Überfalle und Schließplatte | |
Width | 45 mm | |
Shackle Diameter | 12 mm | |
Stirrup inner height | 35 mm | |
Height | 35 mm | |
Material | Stahl | |
Security Rating | 8 | |
Depth | 155 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |