K230195D | Kasp
Hasp and staple, level 10, shackle (H) 35 mm, steel, (B x H x T) 45 x 35 x 195 mm, K230195D
Order No.: 03L4789
EAN: 5013969901221
MPN:
K230195D
As a private customer, you can buy this item as soon as we have it back in stock.
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 195 mm
- For maximal shackle diameter of: 11 mm
Technical specifications
Ausführung | Überfalle und Schließplatte | |
Breite | 45 mm | |
Bügeldurchmesser | 11 mm | |
Bügelinnenhöhe | 35 mm | |
Höhe | 35 mm | |
Material | Stahl | |
Sicherheitsstufe | 10 | |
Tiefe | 195 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83024900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |