K260120D | Kasp
Hasp for disc lock, level 9, shackle (H) 30 mm, steel, (B x H x T) 56 x 30 x 120 mm, K260120D
Order No.: 03L4790
EAN: 5013969901252
MPN:
K260120D
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hasp & Stape for Kasp Disc locks- series K260
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 120 mm
- For maximal shackle diameter of: 13 mm
Technical specifications
Ausführung | Überfalle für Disc Schloss | |
Breite | 56 mm | |
Bügeldurchmesser | 13 mm | |
Bügelinnenhöhe | 30 mm | |
Höhe | 30 mm | |
Material | Stahl | |
Sicherheitsstufe | 9 | |
Tiefe | 120 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83024900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |