K260190 | Kasp
Hasp for disc lock, level 9, shackle (H) 30 mm, steel, (B x H x T) 55 x 30 x 190 mm, K260190
Order No.: 03L4792
EAN: 5013969902679
MPN:
K260190
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hasp & Stape for Kasp Disc locks- series K260
- Hardened staple
- Zinc plated finish
- Concealed fixings
- Concealed hinge pins
- Fixing screws included
- Length: 190 mm
- For maximal shackle diameter of: 13 mm
Technical specifications
Version | Überfalle für Disc Schloss | |
Width | 55 mm | |
Shackle Diameter | 13 mm | |
Stirrup inner height | 30 mm | |
Height | 30 mm | |
Material | Stahl | |
Security Rating | 9 | |
Depth | 190 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |