K260190D | Kasp

Hasp for disc lock, level 11, shackle (H) 30 mm, steel, (B x H x T) 55 x 30 x 190 mm, K260190D

Order No.: 03L4791
EAN: 5013969901269
MPN:
K260190D
K260190D Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2990 €

- Hasp & Stape for Kasp Disc locks- series K260

- Hardened staple

- Zinc plated finish

- Concealed fixings

- Concealed hinge pins

- Fixing screws included

- Length: 190 mm

- For maximal shackle diameter of: 13 mm

Technical specifications
Version Überfalle für Disc Schloss
Width 55 mm
Shackle Diameter 13 mm
Stirrup inner height 30 mm
Height 30 mm
Material Stahl
Security Rating 11
Depth 190 mm
Logistics
Country of origin CN
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes