K45010L140 | Kasp

Safety chain, steel, (L x B) 1.4 m x 40 mm, K45010L140

Order No.: 03L4797
EAN: 5013969901283
MPN:
K45010L140
K45010L140 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
58.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7027 €

- Durable fabric sleeve, permanently attached, protects paintwork from accidental damage

- Squre section chain links offering extra resistance to attack from bolt cutters and hacksawing

- Hardened square sections

- Fully welded links for extra strong resistance to pull and torsion attacks

- Fully galvanized finish for protection from corrosion

- Lengh of chain: 1400 mm

- Thickness: 10 mm

Technical specifications
Version Sicherheits-Kette
Width 40 mm
Shackle Diameter 10 mm
Length 1.4 m
Material Stahl
Logistics
Country of origin IT
Customs tariff number 83016000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes