K4551220D | Kasp

Safety cable, steel, (L x B) 2 m x 12 mm, K4551220D

Order No.: 05L6848
EAN: 5013969246834
MPN:
K4551220D
K4551220D Kasp Locks, Padlocks Image 1
K4551220D Kasp Locks, Padlocks Image 2
K4551220D Kasp Locks, Padlocks Image 3
Image may differ
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8603 €

Double Loop Security Cable, K4551220D, Carl Kammerling

Strong and flexible security cable for medium security situations. Hardened braided steel cable with a weather and abrasion resistant vinyl coating. Double Loop design can be intertwined and/or locked with a padlock.

Features

  • Multi-strand flexible steel cable
  • Weather resistant protective vinyl coating
  • Double loop for usage flexibility
  • Extra length and cinching
Technical specifications
Version Sicherheitskabel
Width 12 mm
Length 2 m
Material Stahl
Logistics
Country of origin CN
Customs tariff number 73121069
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes