K62004D | Kasp
Combination locking bolt, level 6, shackle (H) 120 mm, stainless steel, K62004D
Order No.: 05L7016
EAN: 5013969247411
MPN:
K62004D
As a private customer, you can buy this item as soon as we have it back in stock.
Combination locking bolt, K62004D, Kasp
Combination locking bolt 4D
Features
- Re-settable combination - for added convenience and security
- Weatherproof die cast body
- Superior corrosion resistance
- 10 mm hardened steel security bolt
- Tamperproof black, stainless steel, clutch head screws included
Technical specifications
Ausführung | Kombinationsverriegelungsbolzen | |
Bügeldurchmesser | 10 mm | |
Bügelinnenhöhe | 120 mm | |
Material | Edelstahl | |
Sicherheitsstufe | 6 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 83011000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |