K81200 | Kasp

Miniature interlock for switch, shackle (H) 40 mm, (B) 25 mm, K81200

Order No.: 08L1087
EAN: 5013969245318
MPN:
K81200
K81200 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
5 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Used on wide switch MCB and those fitted with a cross bar - Extra wide for larger breakers over 60 Amp - Used with the K12025LO brass padlock (not included)
Technical specifications
Version Miniatur-Verriegelung für Schalter
Width 25 mm
Shackle Diameter 6 mm
Stirrup inner height 40 mm
Logistics
Country of origin CN
Customs tariff number 83015000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes