K81300 | Kasp

Locking kit for electricians, shackle (H) 140 mm, brass, (B) 170 mm, K81300

Order No.: 08L1088
EAN: 5013969245325
MPN:
K81300
K81300 Kasp Locks, Padlocks
Image may differ
Unit Price (€ / pc.)
72.4472 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
72.45 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4472 €
5 pcs.
65.2120 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Aimed at users of Lockout systems - Compact kit suitable for a range of electrical situations. Can handle single MCB, wide MCB over 60 amps and MCB with a bar switch, can also be used on isolator switches and electrical cupboards - Top end residential use / light industrial - Contents all held in a sturdy, zippered pouch with carabineer for easy storage - Contents of set: 1 lockout pouch, 1 red vinyl covered brass padlock with brass shackle 40 mm, 1 Brass padlock 25 mm, 1 Easifit MCB lockout, 1 Pin Out Wide Lockout, 1 Lock Off Hasp, 1 Tagout Marker Pen, 1 Danger Tag
Technical specifications
Version Verriegelungssatz für Elektriker
Width 170 mm
Stirrup inner height 140 mm
Material Messing
Logistics
Country of origin CN
Customs tariff number 83015000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes