K60090D | Kasp
Key safe, without case, black, (W) 90 mm, K60090D
Order No.: 08L1408
EAN: 5013969246117
MPN:
K60090D
Unit Price (€ / pc.)
31.7968 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
5 pcs.
29.8928 €
15 pcs.
28.7504 €
50 pcs.
27.4771 €
150 pcs.
26.3228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key safe, K60090D, Kasp
Features
- Resettable combination for added comfort and safety. 4-digit code
- For additional security. Mounting kit included ~ Powder-coated housing
- Additional resistance to corrosion
Technical specifications
Version | Schlüsseltresor | |
Width | 90 mm | |
Colour | schwarz | |
Contents | ohne Koffer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |