K60175D | Kasp

Key safe, without case, black, (W) 75 mm, K60175D

Order No.: 08L1398
EAN: 5013969246124
MPN:
K60175D
K60175D Kasp Storage Systems
Image may differ
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0134 €

Key safe, K60175D, Kasp

Features

  • Resettable combination for added comfort and safety. 4-digit code
  • For additional security. Mounting kit included ~ Powder-coated housing
  • Additional resistance to corrosion
Technical specifications
Version Schlüsseltresor
Width 75 mm
ESD protection No
Colour schwarz
Contents ohne Koffer
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes