C052K104K5X5CA7301 | Kemet

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K104K5X5CA7301

Order No.: 53D661
EAN: 4099879767899
MPN:
C052K104K5X5CA7301
CK05BX104KTR
Series: C052
C052K104K5X5CA7301 Kemet Ceramic Capacitors Image 1
C052K104K5X5CA7301 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 1,723 pcs.
Leadtime: 16 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 50 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 100 nF
Länge 4.83 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei