C052K121K2X5CA7301 | Kemet

Ceramic capacitor, 120 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K121K2X5CA7301

Order No.: 53D703
EAN: 4099879768070
MPN:
C052K121K2X5CA7301
CK05BX121KTR
Series: C052
C052K121K2X5CA7301 Kemet Ceramic Capacitors Image 1
C052K121K2X5CA7301 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 234 pcs.
Leadtime: On Request **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
2000 pcs.
0.7854 €
4000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 200 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 120 pF
Länge 4.83 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 200 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei