C052K220K2X5CA7301 | Kemet
Ceramic capacitor, 22 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K220K2X5CA7301
Unit Price (€ / pc.)
1.8326 € *
Available: 1,114 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.1424 €
50 pcs.
1.0115 €
250 pcs.
0.8687 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | X7R | |
Kapazität | 22 pF | |
Länge | 4.83 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 200 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |