C052K330K2X5CA7301 | Kemet

Ceramic capacitor, 33 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K330K2X5CA7301

Order No.: 53D696
EAN: 4099879768032
MPN:
C052K330K2X5CA7301
CK05BX330KTR
Series: C052
C052K330K2X5CA7301 Kemet Ceramic Capacitors Image 1
C052K330K2X5CA7301 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5117 €

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 200 VDC.

Technical specifications
Filter Property Value
Capacity 33 pF
Rated voltage (DC) 200 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5.08 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.83 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No