C052K332K1X5CA7301 | Kemet
Ceramic capacitor, 3.3 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K332K1X5CA7301
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Next delivery: 1,999 pcs. on 2025-08-22
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.7497 €
100 pcs.
0.6426 €
500 pcs.
0.5593 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | X7R | |
Kapazität | 3.3 nF | |
Länge | 4.83 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |