C052K470K2X5CA7301 | Kemet

Ceramic capacitor, 47 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K470K2X5CA7301

Order No.: 53D698
EAN: 4099879768049
MPN:
C052K470K2X5CA7301
CK05BX470KTR
Series: C052
C052K470K2X5CA7301 Kemet Ceramic Capacitors Image 1
C052K470K2X5CA7301 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
2000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 200 VDC.

Technical specifications
Design radial
Dielectric material X7R
Capacity 47 pF
Length 4.83 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei