C052K822K1X5CA7301 | Kemet

Ceramic capacitor, 8.2 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K822K1X5CA7301

Order No.: 53D680
EAN: 4099879767974
MPN:
C052K822K1X5CA7301
CK05BX822KTR
Series: C052
C052K822K1X5CA7301 Kemet Ceramic Capacitors Image 1
C052K822K1X5CA7301 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4760 €

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 8.2 nF
Länge 4.83 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei