C0603C102J5GAC7867 | Kemet

Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0603, C0G, C0603C102J5GAC7867

Order No.: 53D2031
EAN: 4099879764171
MPN:
C0603C102J5GAC7867
C0603C102J5GACTU
Series: C0603
C0603C102J5GAC7867 Kemet Ceramic Capacitors Image 1
C0603C102J5GAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 2,007 pcs.
Leadtime: 6 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0595 €
10 pcs.
0.0500 €
100 pcs.
0.0417 €
300 pcs.
0.0238 €
1000 pcs.
0.0178 €
3000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum C0G
Kapazität 1 nF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes