C0603C105K3PAC7867 | Kemet

Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0603, X5R, C0603C105K3PAC7867

Order No.: 53D2083
EAN: 4099879764430
MPN:
C0603C105K3PAC7867
C0603C105K3PACTU
Series: C0603
C0603C105K3PAC7867 Kemet Ceramic Capacitors Image 1
C0603C105K3PAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 1,875 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0797 €
10 pcs.
0.0702 €
100 pcs.
0.0500 €
300 pcs.
0.0286 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X5R
Kapazität 1 µF
Länge 0.6 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes