C0603C152K5RAC7867 | Kemet

Ceramic capacitor, 1.5 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C152K5RAC7867

Order No.: 53D2034
EAN: 4099879764195
MPN:
C0603C152K5RAC7867
C0603C152K5RACTU
Series: C0603
C0603C152K5RAC7867 Kemet Ceramic Capacitors Image 1
C0603C152K5RAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 2,038 pcs.
Leadtime: 12 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2071 €
25 pcs.
0.1476 €
125 pcs.
0.0238 €
625 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 1.5 nF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes