C0603C221K5RAC7867 | Kemet
Ceramic capacitor, 220 pF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C221K5RAC7867
Unit Price (€ / pc.)
0.0464 € *
Available: 3,300 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0155 €
2500 pcs.
0.0099 €
8000 pcs.
0.0074 €
20000 pcs.
0.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | X7R | |
Kapazität | 220 pF | |
Länge | 0.6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |